What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQM21NNR39K10D

General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, , 2012/0805
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM21NNR39K10D.

_legacy Avnet

Datasheet2 pages14 years ago
Datasheet2 pages17 years ago

Ciiva

Arrow.cn

Farnell

Geoflip

Inventory History

3 month trend:
-92.09%

CAD Models

Download Murata LQM21NNR39K10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-03-31
LTD Date2025-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENLK2125R39K-T
Inductor RF Shielded Multi-Layer 0.39uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.45Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 0.39uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.65Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 390nH 10% 25MHz 25Q-Factor Ferrite 200mA 0805
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ind RF Chip Shielded Multi-Layer 390nH 10% 25MHz 35Q-Factor Ferrite 200mA 1206 T/R
Inductor, ferrite,390Nh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-R39K

Descriptions

Descriptions of Murata LQM21NNR39K10D provided by its distributors.

General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Fixed Inductor 0805 390nH ±10% 200mA 530mΩ 165MHz 25@25MHz
Inductor General Purpose Chip Shielded Multi-Layer 390nH 10% 25MHz 25Q-Factor Ferrite 200mA 530mOhm DCR 0805 Paper T/R
25MHz 165MHz 200mA 25@25MHz 390nH 530m¦¸ ¡À10% 0805 2mm*1.25mm*1.05mm
LQM21 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 390nH
Fixed Inductors 0805 0.39uH 10%
FIXED IND 390NH 200MA 530MOHM SM
FIXED IND 390NH 200MA 530 MOHM
200mA 390nH ±10% 0805 Power Inductors ROHS
IC OPAMP ZRO-DRFT 2.5MHZ SOT23-5

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM21NNR39K10D.