Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CV201210-R39K

General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CV201210-R39K.

IHS

Datasheet3 pages5 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CV201210-R39K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.077
$ 0.077
Stock
38,654
117,054
117,054
Authorized Distributors
6
6
6
Inductance
390 nH
390 nH
390 nH
Tolerance
10 %
10 %
10 %
Current Rating
200 mA
200 mA
200 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
650 mΩ
650 mΩ
650 mΩ
Q Factor
25
25
25
Test Frequency
25 MHz
25 MHz
25 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor RF Shielded Multi-Layer 0.39uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.65Ohm DCR 0805 T/R
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK2125R39K-T
Inductor RF Shielded Multi-Layer 0.39uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.45Ohm DCR 0805 T/R
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Ind RF Chip Shielded Multi-Layer 390nH 10% 25MHz 15Q-Factor Ferrite 100mA 0603

Descriptions

Descriptions of Bourns CV201210-R39K provided by its distributors.

General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor Chip Shielded Multi-Layer 390nH 10% 25MHz 25Q-Factor Ferrite 200mA 650mOhm DCR 0805 T/R
25MHz 135MHz 200mA 25@25MHz 390nH 650mΩ ±10% 0805 SMD mount 2mm*1.25mm*1.05mm
Ind2X1.25X.85Mm,0.39Uh10%0.2A, shdsmd /Ta; |Bourns, Inc. CV201210-R39K
FIXED IND 390NH 200MA 650MOHM SM
200mA 390nH ±10% 650mΩ 0805 Inductors (SMD) ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CV201210R39K