Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012A1R2JTD25

General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A1R2JTD25.

IHS

Datasheet9 pages7 years ago

TME

Inventory History

3 month trend:
-0.44%

CAD Models

Download TDK MLF2012A1R2JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.091
Stock
198,901
249,177
Authorized Distributors
6
6
Inductance
1.2 µH
1.2 µH
Tolerance
5 %
5 %
Current Rating
80 mA
80 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Inductor RF Chip Wirewound 1.2uH 5% 10MHz 35Q-Factor 100mA 3.12Ohm DCR 0805 Embossed T/R
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Ind RF Chip Shielded Multi-Layer 1.2uH 5% 10MHz 35Q-Factor Ferrite 50mA 0603
Inductor Chip Wirewound 1.2uH 5% 7.96MHz 50Q-Factor Ferrite 0.43A 0.55Ohm DCR 1812 T/R
General Purpose Inductor, 1.2uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of TDK MLF2012A1R2JTD25 provided by its distributors.

General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
10MHz 110MHz 80mA 45@10MHz 1.2μH 350mΩ ±5% 0805 SMD mount 2mm*1.25mm*1.05mm
2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 80Ma, 1.2 H, 350M/Tape And Reel |Tdk MLF2012A1R2JTD25
Fixed Inductors 1.2uH 350mohms 80mA +/-5% Fer AEC-Q200
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 1.2muH
FIXED IND 1.2UH 80MA 350MOHM SMD
SMD / SMT Inductors (Coils), L=1.2μH, L x W x T :
80mA 1.2uH 卤5% 150m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos