Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF1608A1R2JT000

General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608A1R2JT000.

IHS

Datasheet9 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-21.91%

CAD Models

Download TDK MLF1608A1R2JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.116
Stock
224,917
196,552
Authorized Distributors
6
6
Inductance
1.2 µH
1.2 µH
Tolerance
5 %
5 %
Current Rating
50 mA
50 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
35
35
Test Frequency
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Ind RF Chip Shielded Multi-Layer 1.2uH 5% 10MHz 45Q-Factor Ferrite 80mA 0805
Inductor Chip Wirewound 1.2uH 5% 7.96MHz 50Q-Factor Ferrite 0.43A 0.55Ohm DCR 1812 T/R
Inductor RF Chip Wirewound 1.2uH 5% 10MHz 35Q-Factor 100mA 3.12Ohm DCR 0805 Embossed T/R
Ind Chip Molded 1.2uH 5% 7.96MHz 50Q-Factor Ferrite 430mA 1812 T/R

Descriptions

Descriptions of TDK MLF1608A1R2JT000 provided by its distributors.

General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
1.2uH Shielded Multilayer Inductor 5% 10MHz 50 mA 650mOhm Max 0603 (1608 Metric)
Ferrite Bead, 10MHz-110MHz, 50mA, 35Ω@10MHz, 1.2μH, 650mΩ, ±5%, 0603, SMD, 1.6mm × 800μm × 950μm
Inductor General Purpose Shielded Multi-Layer 1.2uH 5% 10MHz 35Q-Factor Ferrite 0.05A 0.65Ohm DCR 0603 T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos