Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012A1R2JT000

General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A1R2JT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-38.22%

CAD Models

Download TDK MLF2012A1R2JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.12
Stock
214,717
200,343
Authorized Distributors
6
6
Inductance
1.2 µH
1.2 µH
Tolerance
5 %
5 %
Current Rating
80 mA
80 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor RF Chip Wirewound 1.2uH 5% 10MHz 35Q-Factor 100mA 3.12Ohm DCR 0805 Embossed T/R
Ind RF Chip Shielded Multi-Layer 1.2uH 5% 10MHz 35Q-Factor Ferrite 50mA 0603
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor Chip Wirewound 1.2uH 5% 7.96MHz 50Q-Factor Ferrite 0.43A 0.55Ohm DCR 1812 T/R
Ind Chip Molded 1.2uH 5% 7.96MHz 50Q-Factor Ferrite 430mA 1812 T/R

Descriptions

Descriptions of TDK MLF2012A1R2JT000 provided by its distributors.

General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
10MHz 110MHz 80mA 45@10MHz 1.2μH 350mΩ ±5% 0805 SMD mount 2mm*1.25mm*1.05mm
Inductor General Purpose Shielded Multi-Layer 1.2uH 5% 10MHz 45Q-Factor Ferrite 0.08A 0.35Ohm DCR 0805 T/R
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 1.2muH
FIXED IND 1.2UH 80MA 350MOHM SMD
INDUCTOR, 1.2UH, 110MHZ, 0805, SHLD;
SMD / SMT Inductors (Coils), L=1.2μH, L x W x T :
80mA 1.2uH 卤5% 150m惟 0805 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos