Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF1608DR18KTD25

General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR18KTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF1608DR18KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.067
Stock
135,426
383,730
Authorized Distributors
3
4
Inductance
180 nH
180 nH
Tolerance
10 %
10 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENLK1608R18K-T
Inductor RF Shielded Multi-Layer 0.18uH 10% 25MHz 15Q-Factor Ferrite 0.1A 0.5Ohm DCR 0603 T/R
General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
Ind Chip Shielded Multi-Layer 180nH 10% 25MHz 15Q-Factor Ferrite 50mA 0603 T/R
General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Inductor RF Shielded Multi-Layer 0.18uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.4Ohm DCR 0805 T/R
General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of TDK MLF1608DR18KTD25 provided by its distributors.

General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
25MHz 320MHz 150mA 15@25MHz 180nH 500mΩ ±10% 0603 SMD mount 1.6mm*800μm*950μm
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 180nH
FIXED IND 180NH 150MA 500MOHM SM
SMD / SMT Inductors (Coils), L=0.18μH, L x W x T :
FIXED IND 180NH 150MA 500 MOHM
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 150Ma, 0.18 H, 500M/Tape And Reel |Tdk MLF1608DR18KTD25

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos