Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQM18NNR18K00D

General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, , 1608/0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM18NNR18K00D.

Ciiva

Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download Murata LQM18NNR18K00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2025-03-31
LTD Date2025-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Ind Chip Shielded Multi-Layer 180nH 10% 25MHz 15Q-Factor Ferrite 50mA 0603 T/R
TAIYO YUDENLK1608R18K-T
Inductor RF Shielded Multi-Layer 0.18uH 10% 25MHz 15Q-Factor Ferrite 0.1A 0.5Ohm DCR 0603 T/R
General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
25MHz 320MHz 120mA 10@25MHz 180nH 760mΩ ±10% 0402 SMD mount 1mm*500μm*550μm
General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805

Descriptions

Descriptions of Murata LQM18NNR18K00D provided by its distributors.

General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
FIXED IND 180NH 50MA 600MOHM SMD / 180 nH Shielded Multilayer Inductor 50 mA 600mOhm Max 0603 (1608 Metric)
Inductor General Purpose Chip Shielded Multi-Layer 180nH 10% 25MHz 15Q-Factor Ferrite 50mA 600mOhm DCR 0603 Paper T/R
INDUCTOR, 0603, SHIELD, 180NH+/-10%; Inductance: 180nH; Product Range: -; DC Current Rating: 50mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.6ohm; Inductance Tole
INDUCTOR, 0603 CASE, SHIELD, 180NH±10%; Inductor type:Monolithic; Inductance:180nH; Tolerance, inductance:±10%; Resistance:0.6ohm; Current, DC max:50mA; Frequency, resonant:165MHz; Package/Case:0603; Q factor:15; Tolerance, +:10%; RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH