TDK MLF1608DR15MTD25

General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR15MTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF1608DR15MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.069
Stock
122,725
4,000
Authorized Distributors
4
3
Inductance
150 nH
150 nH
Tolerance
20 %
20 %
Current Rating
200 mA
200 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
450 mΩ
450 mΩ
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK1608R15M-T
Inductor RF Shielded Multi-Layer 0.15uH 20% 25MHz 15Q-Factor Ferrite 0.15A 0.45Ohm DCR 0603 T/R
TAIYO YUDENLK2125R15M-T
Inductor RF Shielded Multi-Layer 0.15uH 20% 25MHz 20Q-Factor Ferrite 0.27A 0.2Ohm DCR 0805 T/R
Inductor General Purpose Chip Wirewound 0.15uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.25Ohm DCR 1210 T/R
General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Ind RF Choke Bobbin Core 150nH 20% 25MHz 40Q-Factor Ferrite 500mA AXL

Descriptions

Descriptions of TDK MLF1608DR15MTD25 provided by its distributors.

General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
25MHz-350MHz 200mA 15Ω@25MHz 150nH 450mΩ ±20% 0603 SMD 1.6mm × 800μm × 950μm Ferrite Bead
FIXED IND 150NH 200MA 450MOHM SM
SMD / SMT Inductors (Coils), L=0.15μH, L x W x T :
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 200Ma, 0.15 H, 450M/Tape And Reel |Tdk MLF1608DR15MTD25

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos