Bourns 78FR15M-RC

Ind RF Choke Bobbin Core 150nH 20% 25MHz 40Q-Factor Ferrite 500mA AXL
$ 0.133
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78FR15M-RC.

Newark

Datasheet204 pages20 years ago
Datasheet1 page20 years ago

Electro Sonic

Inventory History

3 month trend:
-17.58%

CAD Models

Download Bourns 78FR15M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TAIYO YUDENCK2125R15M-T
Inductor RF Shielded Multi-Layer 0.15uH 20% 25MHz 15Q-Factor Ferrite 0.5A 0.2Ohm DCR 0805 T/R
General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
25MHz-350MHz 200mA 15Ω@25MHz 150nH 450mΩ ±20% 0603 SMD 1.6mm × 800μm × 950μm Ferrite Bead
Inductor Power Unshielded Wirewound 150nH 20% 25.2MHz 5Q-Factor Ferrite 1.8A 52.8mOhm DCR 1008 Automotive T/R
TAIYO YUDENLK1608R15M-T
Inductor RF Shielded Multi-Layer 0.15uH 20% 25MHz 15Q-Factor Ferrite 0.15A 0.45Ohm DCR 0603 T/R
TAIYO YUDENLK2125R15M-T
Inductor RF Shielded Multi-Layer 0.15uH 20% 25MHz 20Q-Factor Ferrite 0.27A 0.2Ohm DCR 0805 T/R

Descriptions

Descriptions of Bourns 78FR15M-RC provided by its distributors.

Ind RF Choke Bobbin Core 150nH 20% 25MHz 40Q-Factor Ferrite 500mA AXL
Ferrite Bead, TH, 25MHz-380MHz, 1.2A, 20Ω@25MHz, 150nH, 70mΩ ±20%, 7.11mm L
1.2A 150nH Color Circle Coils Inductor ±20% 20@25MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS
CHOKE, 150NH, 500MA, 20%, 400MHZ; Produc; CHOKE, 150NH, 500MA, 20%, 400MHZ; Product Range:78F Series; Inductance:150nH; DC Current Rating:1.2A; DC Resistance Max:0.07ohm; Inductance Tolerance:± 10%; Self Resonant Frequen

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.