TDK MLF2012DR15MTD25

General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR15MTD25.

IHS

Datasheet9 pages7 years ago

CAD Models

Download TDK MLF2012DR15MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.063
Stock
96,234
81,752
Authorized Distributors
2
3
Inductance
150 nH
150 nH
Tolerance
20 %
20 %
Current Rating
300 mA
300 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

TAIYO YUDENLK2125R15M-T
Inductor RF Shielded Multi-Layer 0.15uH 20% 25MHz 20Q-Factor Ferrite 0.27A 0.2Ohm DCR 0805 T/R
Ind RF Choke Bobbin Core 150nH 20% 25MHz 40Q-Factor Ferrite 500mA AXL
TAIYO YUDENCK2125R15M-T
Inductor RF Shielded Multi-Layer 0.15uH 20% 25MHz 15Q-Factor Ferrite 0.5A 0.2Ohm DCR 0805 T/R
General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
25MHz-350MHz 200mA 15Ω@25MHz 150nH 450mΩ ±20% 0603 SMD 1.6mm × 800μm × 950μm Ferrite Bead
TAIYO YUDENLK1608R15M-T
Inductor RF Shielded Multi-Layer 0.15uH 20% 25MHz 15Q-Factor Ferrite 0.15A 0.45Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLF2012DR15MTD25 provided by its distributors.

General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
FIXED IND 150NH 300MA 200MOHM SM
SMD / SMT Inductors (Coils), L=0.15μH, L x W x T :
2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 300Ma, 0.15 H, 200M/Tape And Reel |Tdk MLF2012DR15MTD25

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos