Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF1608C150KTD25

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608C150KTD25.

IHS

Datasheet9 pages7 years ago

TME

Inventory History

3 month trend:
-3.37%

CAD Models

Download TDK MLF1608C150KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.067
Stock
119,011
401,167
Authorized Distributors
5
6
Inductance
15 µH
15 µH
Tolerance
10 %
10 %
Current Rating
2 mA
2 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.5 Ω
1.5 Ω
Q Factor
20
20
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Inductor RF Shielded Multi-Layer 15uH 10% 1MHz 20Q-Factor Ferrite 0.001A 1.7Ohm DCR 0603 T/R
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor Chip Shielded Multi-Layer 15uH 10% 1MHz 30Q-Factor Ferrite 5mA 800mOhm DCR 0805 T/R
Inductor RF Chip Shielded Multi-Layer 15uH 10% 1MHz 30Q-Factor Ferrite 5mA 700mOhm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 15uH 10% 1MHz 40Q-Factor Ferrite 0.005A 0.8Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 15uH 10% 1MHz 40Q-Factor Ferrite 5mA 1206 T/R

Descriptions

Descriptions of TDK MLF1608C150KTD25 provided by its distributors.

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
1.6Mm X 0.8Mm X 0.8Mm, -40 To +85 Degc, 2Ma, 15 H, 1.5/Tape And Reel |Tdk MLF1608C150KTD25
1MHz 22MHz 2mA 20@1MHz 15μH 1.5Ω ±10% 0603 SMD mount 1.6mm*800μm*950μm
FIXED IND 15UH 2MA 1.5 OHM SMD
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 15muH
MULTILAYER INDUCTOR, 15UH, 0.002A, 0603;
SMD / SMT Inductors (Coils), L=15μH, L x W x T :
2mA 15uH 卤10% 1.5惟 0603 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos