Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CV201210-150K

Inductor Chip Shielded Multi-Layer 15uH 10% 1MHz 30Q-Factor Ferrite 5mA 800mOhm DCR 0805 T/R
$ 0.059
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CV201210-150K.

IHS

Datasheet3 pages5 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.12%

CAD Models

Download Bourns CV201210-150K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.078
Stock
73,049
488,542
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
10 %
10 %
Current Rating
5 mA
5 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
30
30
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2027-02-15
LTD Date2027-08-15

Related Parts

Inductor RF Shielded Multi-Layer 15uH 10% 1MHz 40Q-Factor Ferrite 0.005A 0.8Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 15uH 10% 1MHz 20Q-Factor Ferrite 0.001A 1.7Ohm DCR 0603 T/R
TAIYO YUDENLB2016T150K
Inductor General Purpose Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.13A 0.91Ohm DCR 0806 T/R
TAIYO YUDENLBC2016T150K
Inductor General Purpose Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.2A 1.56Ohm DCR 0806 T/R
TAIYO YUDENLB2012T150K
Inductor General Purpose Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.1A 1.69Ohm DCR 0805 T/R

Descriptions

Descriptions of Bourns CV201210-150K provided by its distributors.

Inductor Chip Shielded Multi-Layer 15uH 10% 1MHz 30Q-Factor Ferrite 5mA 800mOhm DCR 0805 T/R
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
1MHz 19MHz 5mA 30@1MHz 15μH 800mΩ ±10% 0805 SMD mount 2mm*1.25mm*1.45mm
Ind2X1.25X1.25Mm,15Uh10%0.005A, shdsmd /T; |Bourns, Inc. CV201210-150K
FIXED IND 15UH 5MA 800 MOHM SMD
CV201210 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 15muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.