Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF1608A4R7KTA00

General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608A4R7KTA00.

ODG (Origin Data Global)

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-67.68%

CAD Models

Download TDK MLF1608A4R7KTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.098
Stock
444,264
80,221
Authorized Distributors
6
3
Inductance
4.7 µH
4.7 µH
Tolerance
10 %
10 %
Current Rating
30 mA
30 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.6 Ω
1.6 Ω
Q Factor
35
35
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

TAIYO YUDENLK16084R7K-T
Inductor RF Shielded Multi-Layer 4.7uH 10% 10MHz 35Q-Factor Ferrite 0.03A 1.6Ohm DCR 0603 T/R
FIXED INDUCTOR General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 0.03A 1Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 0.03A 1Ohm DCR 0805 T/R
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ind RF Chip Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 30mA 0805 Blister T/R

Descriptions

Descriptions of TDK MLF1608A4R7KTA00 provided by its distributors.

General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor General Purpose Shielded Multi-Layer 4.7uH 10% 10MHz 35Q-Factor Ferrite 0.03A 1.6Ohm DCR 0603 T/R
10MHz 55MHz 30mA 35@10MHz 4.7μH 1.6Ω ±10% 0603 SMD mount 1.6mm*800μm*950μm
FIXED IND 4.7UH 30MA 1.6 OHM SMD
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 4.7muH
SMD / SMT Inductors (Coils), L=4.7μH, L x W x T :
INDUCTOR, 4.7UH, 55MHZ, 0603, SHLD;
30mA 4.7uH 卤10% 750m惟 0603 Inductors (SMD) ROHS
Mlf1608A4R7Kta00 Rohs Compliant: Yes
TDK MLF1608A4R7KTA00 積層チップインダクタ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF1608A4R7KTA00.