Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF1608A2R2KTA00

General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0603

$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608A2R2KTA00.

IHS

Datasheet9 pages7 years ago

Farnell

Inventory History

3 month trend:
+43.61%

CAD Models

Download TDK MLF1608A2R2KTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.097
Stock
310,778
165,089
Authorized Distributors
6
5
Inductance
2.2 µH
2.2 µH
Tolerance
10 %
10 %
Current Rating
30 mA
30 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1 Ω
1 Ω
Q Factor
35
35
Test Frequency
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENLK16082R2K-T
Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 0.03A 1Ohm DCR 0603 T/R
Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.65Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 0.015A 1.15Ohm DCR 0603 T/R
Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.65Ohm DCR 0805 T/R
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603

Descriptions

Descriptions of TDK MLF1608A2R2KTA00 provided by its distributors.

General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor, 2.2Uh, 80Mhz, 0603, Shld; Available Until Stocks Are Exhausted |Tdk MLF1608A2R2KTA00
Inductor General Purpose Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 0.03A 1Ohm DCR 0603 T/R
INDUCTOR, MULTI LAYER, 2.2UH, 30MA, 0603; Product Range: MLF Series; Inductance: 2.2µH; DC Current Rating: 30mA; High Frequency Inductor Case: 0603 ^1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 1ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF1608A2R2KTA00.