Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CV201210-2R2K

Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.65Ohm DCR 0805 T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CV201210-2R2K.

IHS

Datasheet3 pages5 years ago

element14 APAC

_legacy Avnet

Master Electronics

Inventory History

3 month trend:
-16.72%

CAD Models

Download Bourns CV201210-2R2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.078
$ 0.078
Stock
90,675
45,906
45,906
Authorized Distributors
6
6
6
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
10 %
10 %
10 %
Current Rating
30 mA
30 mA
30 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
650 mΩ
650 mΩ
650 mΩ
Q Factor
45
45
45
Test Frequency
10 MHz
10 MHz
10 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.65Ohm DCR 0805 T/R
Inductor RF Chip Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 30mA 1Ohm DCR 0603 T/R
Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 0.015A 1.15Ohm DCR 0603 T/R
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK10052R2K-T
Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 20Q-Factor Ferrite 0.02A 1.15Ohm DCR 0402 T/R

Descriptions

Descriptions of Bourns CV201210-2R2K provided by its distributors.

Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.65Ohm DCR 0805 T/R
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
1 ELEMENT,2.2uH,CV201210-100K, GENERAL FIXED INDUCTOR, <AZ
Ind2X1.25X.85Mm,2.2Uh10%0.03A,shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. CV201210-2R2K
Inductor, Shielded, 2.2uH, 10%, 0.65 ohm, 30mA, 0805, SMD
10MHz 50MHz 30mA 45@10MHz 2.2μH 650mΩ ±10% 0805 SMD mount 2mm*1.25mm*1.05mm
INDUCTOR, MULTILAYER, 2.2UH, 0.03A, 0805; Inductance:2.2µH; DC Resistance Max:0.65ohm; Self Resonant Frequency:50MHz; DC Current Rating:30mA; Inductor Case / Package:0805 ^2012 Metric]; Product Range: 44AC1925

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CV201210-2R2K.