Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQM18NN2R2K00D

General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, , 1608/0603
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM18NN2R2K00D.

element14 APAC

Datasheet4 pages19 years ago

_legacy Avnet

Future Electronics

Ciiva

Geoflip

Inventory History

3 month trend:
-81.73%

CAD Models

Download Murata LQM18NN2R2K00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-03-31
LTD Date2025-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 0.015A 1.15Ohm DCR 0603 T/R
TAIYO YUDENLK16082R2K-T
Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 0.03A 1Ohm DCR 0603 T/R
Inductor 2.2uH 10% 0402 2-Pin Surface Mount
Inductor RF Chip Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 30mA 1Ohm DCR 0603 T/R
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK10052R2K-T
Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 20Q-Factor Ferrite 0.02A 1.15Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQM18NN2R2K00D provided by its distributors.

General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
Inductor General Purpose Chip Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 15mA 1.15Ohm DCR 0603 Paper T/R
LQM Series 0603 2200 nH ±10 % Tol. 15 mA SMT High Frequency Multilayer Inductor
10MHz 50MHz 15mA 35@10MHz 2.2¦ÌH 1.15¦¸ ¡À10% 0603 SMD mount 1.6mm*800¦Ìm*900¦Ìm
INDUCTOR, SHIELD, 2200NH+/-10%, 0603; Inductance: 2.2µH; Product Range: LQM18N Series; DC Current Rating: 15mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 1.15ohm; I
Inductor, 2.2Nh, 15Ma, 10%, 50Mhz; Inductance:2.2Μh; Dc Resistance Max:1.15Ohm; Self Resonant Frequency:50Mhz; Dc Current Rating:15Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:Lqm18Nn_00 Series; Core Material:Ferriterohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQM18NN2R2K00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM18NN2R2K00D.