Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MHQ1005PR12GT000

General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005PR12GT000.

IHS

Datasheet17 pages3 years ago

ODG (Origin Data Global)

TME

Future Electronics

Inventory History

3 month trend:
-2.85%

CAD Models

Download TDK MHQ1005PR12GT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.121
$ 0.121
Stock
241,462
322,061
322,061
Authorized Distributors
6
6
6
Inductance
120 nH
120 nH
120 nH
Tolerance
2 %
2 %
2 %
Current Rating
140 mA
140 mA
140 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
2.7 Ω
2.7 Ω
2.7 Ω
Q Factor
22
22
22
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor RF Chip Wirewound 120nH 2% 100MHz 32Q-Factor 180mA 1.3Ohm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 130nH 2% 100MHz 32Q-Factor 170mA 1.4Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.12uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.12uH 2% 150MHz 32Q-Factor Ceramic 0.24A 0.75Ohm DCR 0603 T/R
Inductor RF Wirewound 0.12uH 2% 25MHz 60Q-Factor Ceramic 0.65A 0.63Ohm DCR 1008 T/R
Inductor RF Wirewound 0.12uH 2% 150MHz 50Q-Factor Ferrite 0.4A 0.51Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MHQ1005PR12GT000 provided by its distributors.

General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 800MHz 140mA 22@250MHz 120nH 2.7Ω ±2% 0402 SMD mount 1mm*600μm*600μm
Inductor RF Chip Unshielded Multi-Layer 0.12uH 2% 100MHz 22Q-Factor Ceramic 0.14A 2.7Ohm DCR 0402 T/R
Fixed Inductors 120nH 2.7ohms 140mA 2%
FIXED IND 120NH 140MA 2.7OHM SMD
SMD / SMT Inductors (Coils), L=120nH, L x W x T :
140mA 120nH 卤2% 1.81惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005PR12GT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos