Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15WHR12G02D

General Purpose Inductor, 0.12uH, 2%, 1 Element, Reflow soldering, 1005/0402
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WHR12G02D.

Newark

Datasheet3 pages6 years ago

Ciiva

Geoflip

Inventory History

3 month trend:
-7.71%

CAD Models

Download Murata LQG15WHR12G02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.072
$ 0.072
Stock
302,952
279,812
279,812
Authorized Distributors
6
6
6
Inductance
120 nH
120 nH
120 nH
Tolerance
2 %
2 %
2 %
Current Rating
140 mA
140 mA
140 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
2.7 Ω
2.7 Ω
2.7 Ω
Q Factor
22
22
22
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQG15WHR12G02D provided by its distributors.

General Purpose Inductor, 0.12uH, 2%, 1 Element, Reflow soldering, 1005/0402
100MHz 800MHz 140mA 22 120nH 2.7Ω ±2% 0402 SMD mount 1.05mm(Length)*650μm(height)
Inductor Chip 0.12uH 2% 2-Pin 0402 Paper T/R
FIXED IND 120NH 140MA 2.7OHM SMD
INDUCTOR, 120NH, 800MHZ, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH