Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MHQ1005P56NHT000

General Purpose Inductor, 0.056uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P56NHT000.

IHS

Datasheet17 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MHQ1005P56NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.069
$ 0.069
Stock
117,125
115,412
115,412
Authorized Distributors
3
3
3
Inductance
56 nH
56 nH
56 nH
Tolerance
3 %
3 %
3 %
Current Rating
180 mA
180 mA
180 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.8 Ω
1.8 Ω
1.8 Ω
Q Factor
22
22
22
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

General Purpose Inductor, 0.056uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 56nH 3% 100MHz 25Q-Factor 200mA 1.17Ohm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 51nH 3% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.056uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.051uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Thick Film 0.056uH 3% 300MHz 9Q-Factor 0.1A 3.9Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MHQ1005P56NHT000 provided by its distributors.

General Purpose Inductor, 0.056uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.056uH 3% 100MHz 22Q-Factor Ceramic 0.18A 1.8Ohm DCR 0402 T/R
100MHz 1.2GHz 180mA 22@250MHz 56nH 1.8¦¸ ¡À3% 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 56NH 180MA 1.8 OHM SMD
SMD / SMT Inductors (Coils), L=56nH, L x W x T :
180mA 56nH 卤3% 1.22惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005P56NHT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos