Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW15AN51NH00D

Inductor RF Chip Wirewound 51nH 3% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN51NH00D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Arrow.cn

Farnell

_legacy Avnet

Inventory History

3 month trend:
+252%

CAD Models

Download Murata LQW15AN51NH00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.084
Stock
302,140
70,599
Authorized Distributors
6
2
Inductance
51 nH
51 nH
Tolerance
3 %
3 %
Current Rating
210 mA
210 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.08 Ω
1.08 Ω
Q Factor
25
25
Test Frequency
200 MHz
200 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Wirewound 47nH 3% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.051uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 56nH 3% 100MHz 25Q-Factor 200mA 1.17Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.047uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.056uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHKQ040247NH-T
Ind High Frequency Chip Multi-Layer 47nH 3% 100MHz 3Q-Factor Ceramic 100mA 0402 Paper/Embossed T/R

Descriptions

Descriptions of Murata LQW15AN51NH00D provided by its distributors.

Inductor RF Chip Wirewound 51nH 3% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.051uH, 3%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
100MHz 2.85GHz 210mA 25@200MHz 51nH 1.08Ω ±3% 0402 SMD mount 1mm*500μm*600μm
LQW15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 51nH
INDUCTOR, 51NH, 2.85GHZ, 0.21A, 0402;
FIXED IND 51NH 210MA 1.08OHM SMD
Fixed Inductors 51nH 3% 100MHz
Murata LQW15AN51NH00D 线绕表面安装电感器
RS APAC

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH