What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CS45SL2GA100JYNKA

Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CS45SL2GA100JYNKA.

IHS

Datasheet5 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CS45SL2GA100JYNKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.093
$ 0.093
Stock
33,553
128,875
128,875
Authorized Distributors
3
5
5
Capacitance
10 pF
10 pF
10 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
5 %
5 %
5 %
Height
7 mm
7 mm
7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic Disc & Plate Capacitor, DEA Series, 10 pF, - 5%, SL, 3.15 kV, Radial Leaded
KYOCERA AVXSR151A100JARTR1
Cap Ceramic 10pF 100V C0G 5% Radial 2.54mm 125°C T/R
Cap Ceramic Suppression X1/Y2 10pF 440VAC/300VAC SL 5%( 7 X 5mm) Radial Disc 10mm 125C Bag
CAP CER 10PF 3KV SL RADIAL / 10 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000,350 TC, 0.00001uF, Through Hole Mount
Cap Ceramic 10pF 1000V SL 5% (5.5 X 5mm) Radial 5mm 125°C Bulk

Descriptions

Descriptions of TDK CS45SL2GA100JYNKA provided by its distributors.

Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=10pF, DxT: 7x5mm ,F: 7.5mm
Mlcc,sl,440/300Vacv,10Pf,±5%,7.5Mm/Bulk |Tdk CS45SL2GA100JYNKA
Ceramic Disc Capacitors 10pF X1:440Vac Y2:300Vac
CS45SL2GA100JYNKA / SBU: MID VOLTAGE / (BULK, SHORT LEAD KINK)
10pF 卤5% X1,Y2 Plugin,P=7.5mm Safety Capacitors ROHS
10pF ¡À5% 300V(AC),440V(AC) 7mm*5mm
Radial Disc CS 440VAC 10pF ±5% SL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos