What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CC45SL3AD100JYNN

Cap Ceramic 10pF 1000V SL 5% (5.5 X 5mm) Radial 5mm 125°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3AD100JYNN.

IHS

Datasheet5 pages24 years ago

DigiKey

CAD Models

Download TDK CC45SL3AD100JYNN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.115
Stock
42,999
64,171
64,171
Authorized Distributors
0
4
4
Capacitance
10 pF
10 pF
10 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
5 %
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-04-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-12-31

Related Parts

Cap Ceramic Suppression X1/Y2 10pF 440VAC/300VAC SL 5%( 7 X 5mm) Radial Disc 10mm 125C Bag
Yageo GroupC315C100J2G5TA
Cap Ceramic 10pF 200V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bag
Yageo GroupC322C100J2G5TA
10PF CERAMIC MULTILAYER CAPACITOR,200V DC,125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE
Cap Ceramic 10pF 50V C0G 5% Radial 5mm 125C Bulk
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 10pF
KYOCERA AVXSR152A100JAR
SR 10PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE

Descriptions

Descriptions of TDK CC45SL3AD100JYNN provided by its distributors.

Cap Ceramic 10pF 1000V SL 5% (5.5 X 5mm) Radial 5mm 125°C Bulk
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 1e-05uF, Through Hole Mount
10pF 卤5% SL 1kV Plugin Through Hole Ceramic Capacitors ROHS
CC45SL3AD100JYNN / SBU: MID VOLTAGE / BULK, SHORT LEAD KINK
Bulk, Short lead kink EOL (31/Mar 2014)
Radial Disc CC45 1kV 10pF ±5% SL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos