Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CLF7045T-680M

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.95A 0.252Ohm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF7045T-680M.

Farnell

Datasheet9 pages9 years ago

TDK

Newark

Future Electronics

CAD Models

Download TDK CLF7045T-680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.1A 0.21Ohm DCR 2828 Automotive T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.4A 230mOhm DCR Embossed Carrier T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 0.258Ohm DCR T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2524
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.1A 0.24Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz 25Q-Factor Ferrite 1.2A 0.21Ohm DCR T/R

Descriptions

Descriptions of TDK CLF7045T-680M provided by its distributors.

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.95A 0.252Ohm DCR T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2827
INDUCTOR, 68UH, 1.1A, 20%, SMD; Product Range:TDK - CLF Series; Inductance:68µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.21ohm; RMS Current (Irms):950mA; Saturation Current (Isat):1.1A; SVHC:No SVHC (20-Jun-2013)
Power Inductor (SMD), 68 uH, ± 20%, 950 mA, Shielded, 1.1 A, 7.2mm x 6.9mm x 4.5mm
Inductors for Power Circuits | FIXED IND 68UH 950MA 210 MOHM

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF7045T680M