Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CGA2B2NP01H331J050BA

CGA 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±5% 330pF
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B2NP01H331J050BA.

IHS

Datasheet16 pages7 years ago

Newark

Inventory History

3 month trend:
+180%

CAD Models

Download TDK CGA2B2NP01H331J050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.032
Stock
241,928
267,867
Authorized Distributors
6
6
Capacitance
330 pF
330 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
500 µm
500 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Related Parts

50V 330pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG331JV-F
50V 330pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 330 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
50V 330pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 330PF 50V, C0G, 5%, 0402; Product Range:TDK - C Series; Capaci
0402 50 V 330 pF ±5% Tolerance C0G SMT Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of TDK CGA2B2NP01H331J050BA provided by its distributors.

CGA 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±5% 330pF
50V 330pF 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402
Cap Ceramic 330pF 50V C0G 5% SMD 0402 150°C Punched Paper T/R
Avnet Japan
Cap Ceramic 330pF 50V C0G 5% Pad SMD 0402 150C Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=330pF, LxWxT:1x0.5x0.5mm
330pF ±5% C0G(NP0) MLCC, 50V, 0402, SMD, 1mm × 500μm × 500μm
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 331, TOL: +/-5%, THICKNESS: 0.50 ± 0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos