What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM1555C1H7R0DA01D

0402 7 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H7R0DA01D.

Future Electronics

Datasheet2 pages0 years ago
Datasheet3 pages12 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Datasheet0 pages0 years ago

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-39.43%

CAD Models

Download Murata GRM1555C1H7R0DA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
$ 0.012
Stock
2,427,273
470,519
470,519
Authorized Distributors
6
6
6
Capacitance
7 pF
7 pF
7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-09-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 6.8pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 6.8pF 0.5pF C0G 50V 0402 Paper T/R
Ceramic Capacitor, YES, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 1005M/0402
TAIYO YUDENUMK105CG6R8DV-F
0402 6.8 pF 50 V ±0.25 pF C0G Surface Mount Multilayer Ceramic Capacitor
50V 6.8pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C6R8CB5NNNC
Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]

Descriptions

Descriptions of Murata GRM1555C1H7R0DA01D provided by its distributors.

0402 7 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 7PF 50V C0G/NP0 0402 / 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.5pF 7pF
Cap Ceramic 7pF 50V C0G 0.5pF Pad SMD 0402 125C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH