What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RDE5C2A100J0M1H03A

RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 10pF
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C2A100J0M1H03A.

TME

Datasheet23 pages4 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
-8.75%

CAD Models

Download Murata RDE5C2A100J0M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.161
Stock
24,886
5,846
Authorized Distributors
6
6
Capacitance
10 pF
10 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1610
1610
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 10pF 100V C0G 5% Radial 5mm 125C Automotive Ammo
Cap Ceramic 10pF 100V C0G 5% Radial 2.5mm 125C Ammo Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1e-05uF, Through Hole Mount, 1410
KYOCERA AVXSR151A100JARTR1
Cap Ceramic 10pF 100V C0G 5% Radial 2.54mm 125°C T/R
KYOCERA AVXSR151A100JAATR1
Cap Ceramic 10pF 100V C0G 5% Radial 2.54mm 125°C T/R
Yageo GroupC315C100J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 10Pf C0G 5% Ls=2.54Mm

Descriptions

Descriptions of Murata RDE5C2A100J0M1H03A provided by its distributors.

RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 10pF
Cap Ceramic 10pF 100V C0G 5% Radial 5mm 125°C Ammo Pack
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1e-05uF, Through Hole Mount, 1610
RDE Series 10 pF 100 V ±5 % Tolerance COG Radial Multilayer Ceramic Capacitor
Cap, 10Pf, 100V, Mlcc, Radial; Capacitance:10Pf; Voltage Rating:100V; Product Range:Rde Series; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5Mm; Operating Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDE5C2A100J0M1H03A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH