Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK C1005NP01H070D050BA

50V 7pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005NP01H070D050BA.

IHS

Datasheet16 pages4 years ago

TDK

Inventory History

3 month trend:
-0.28%

CAD Models

Download TDK C1005NP01H070D050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.027
Stock
323,796
262,942
Authorized Distributors
6
5
Capacitance
7 pF
7 pF
Dielectric
NP0
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

0402 7 pF 50 V ±0.25 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
CAP CER 7PF 50V C0G/NP0 0402 / Cap Ceramic 7pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
50V 7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 7 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 7 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
0402 7 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C1005NP01H070D050BA provided by its distributors.

50V 7pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=7pF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 070, TOL: +/-0.50PF, THICKNESS: 0.50 ± 0.05
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402
7pF ±0.5pF C0G(NP0) 50V 0402 SMD mount 1mm*500μm*500μm

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos