Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72220S151K101

Varistor Metal Oxide 150 Volt AC 200 Volt 8000 Amp 240 Volt Through Hole
$ 0.411
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220S151K101.

IHS

Datasheet46 pages14 years ago

Future Electronics

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Epcos St&ard Series Metal Oxide Varistor 1.16nF 100A; Clamping 395V; Varistor 240V
Epcos Standard Series Metal Oxide Varistor 1nF 100A; Clamping 455V; Varistor 270V
395V 1W 1980pF@1kHz 108J 200V 150V 216V 6500A Radial Leaded Varistors ROHS
LittelfuseV175LA20AP
LA Series 225 VDC 175 V RMS 455 V Clamp 6500 A 1400 pF Radial Lead Varistor
LittelfuseV175LS20AP
Radial Varistor 20Mm Rohs/Lead Free/ T&r |Littelfuse V175LS20AP
PanasonicERZ-V14D271
V Series 225 V 175 Vrms Ø14 mm Straight Radial Type D Transient/Surge Absorber

Descriptions

Descriptions of TDK B72220S151K101 provided by its distributors.

Varistor Metal Oxide 150 Volt AC 200 Volt 8000 Amp 240 Volt Through Hole
Varistor, 150 Vrms @ +85 C, 200 VDC @ +85 C, 8000 A @ +85 C, Metal Oxide | EPCOS B72220S151K101
TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 20 mm
B722 Series 200 V 150 Vrms 395 V Clamp 8000 A 1550 pF StandarD Leaded Varistor
150V(AC),200V(DC) Through hole mounting
Varistor, 85J, Through Hole Mount
Var MOV 150VAC 200VDC 8000A 240V Thru-Hole
Metal Oxide Varistor, 200V 395V Rad; Voltage Rating Vac:150V; Voltage Rating Vdc:200V; Product Range:Standard Series; Clamping Voltage Vc Max:395V; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:8Ka Rohs Compliant: Yes |Epcos B72220S151K101
VARISTOR, 85.0J, 150VAC; Series:B722; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:6500A; Varistor Case:Disc 20mm; Clamping Voltage Vc Max:395V; Peak Energy (10/1000uS):85J; Voltage Rating V DC:200V; Voltage Rating V AC:150V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (19-Dec-2012); Approval Bodies:CECC, CSA, UL; Body Diameter:22.5mm; Capacitance:1160pF; Clamping Voltage @ 8/20µs Max:395V; External Depth:1mm; External Length / Height:26mm; Lead Length:30mm; Package / Case:Radial; Peak Pulse Current IPP @ 8/20µs:8000A; Suppressor Type:Varistor; Surge Current:8kA; Transient Energy:85J; Varistor Voltage:240V; Varistor Voltage @ 1mA:240V; Varistor Voltage @ 1mA:216V; Varistor Voltage @ 1mA Max:264V; Varistor Voltage Tolerance +:10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-S 151-K101
  • B72220-S151-K101
  • B72220S 151K101
  • B72220S-151K101
  • S20K150