What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B72214T2321K105

TVS Varistor, 320 VAC, 420 VDC, T14 AdvanceD, 840 V, Radial Leaded, Metal Oxide Varistor (MOV)
$ 0.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214T2321K105.

TDK

Datasheet14 pages8 years ago

IHS

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2014-09-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Var MOV 320VAC/420VDC 6000A 510V Thru-Hole Radial Bulk
LittelfuseV14E320P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
LittelfuseV14E385P
UltraMOV® Series 505 VDC 385V RMS 1025V Clamp 360 pF Radial Metal Oxide Varistor
B722 Series 420 V 320 Vrms 840 V Clamp 6000 A 445 pF AdvanceD-MP Leaded Varistor
LittelfuseTMOV14RP320E
TMOV® Series 561 VDC 320 V RMS 840 V Clamp 6000 A 380 pF Radial Lead Varistor
Varistor, radial, VV 620 V, 5000 A, 505 V (DC), 385 V (AC), ±10 %, 0.6 VA (AC), 136 J

Descriptions

Descriptions of TDK B72214T2321K105 provided by its distributors.

TVS Varistor, 320 VAC, 420 VDC, T14 AdvanceD, 840 V, Radial Leaded, Metal Oxide Varistor (MOV)
ThermoFuse Varistors, Max. Operating voltage [AC]=320Vrms, Max. Surge Current Imax(8/20μs,1time)=6kA
SIP 1 Through Hole RoHS Compliant TVS Varistor 840V 6kA 370pF 136J
510V 6KA 1 561V 420V 320V 136J 370pF@1kHz SIP-3 21.6mm*17mm*13mm
Varistor, Transient Volt, 840V, Sip; Voltage Rating Vac:320V; Voltage Rating V Dc:420V; Product Range:Thermofuse T Series; Clamping Voltage Vc Max:840V; Varistor Case Style:Sip; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Rohs Compliant: Yes |Epcos B72214T2321K105

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos