Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B57869S103F140

NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 10000ohm, Through Hole Mount

$ 1.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57869S103F140.

element14 APAC

Datasheet13 pages17 years ago

Mouser

Inventory History

3 month trend:
Restocked

Related Parts

Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Thermistor NTC 10K Ohm 3% 2-Pin Wire 3988K >= -3.5 Bulk Automotive
Thermistor NTC 10K Ohm 5% 2-Pin Wire 3988K >= -3.5 Automotive
Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
Thermistor, NTC, 10 kohm, NTCS Series, 3984 K, Through Hole, Wire Leaded

Descriptions

Descriptions of TDK B57869S103F140 provided by its distributors.

NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 10000ohm, Through Hole Mount
Thermistor NTC 10K Ohm 2-Pin Radial 3988K >= -3.5 Bulk Automotive AEC-Q200
THERMISTOR, NTC, 10KOHM, RADIAL; Zero Power Resistance at 25 C:10kohm; Product Range:B57869S Series; Beta Value (K):3988K; Thermistor Mounting:Through Hole; Thermistor Case Style:-; Thermistor Terminals:Radial Leaded
Thermistor Resistance technical notation: 10K Temperature range: -55 ... 155 °C Temperature tolerance: ±0.2 K, (0...70 °C) Thermal time constant: 12 s (Air) Connection: Silver-Plated Ni-Wires, PTFE Insulated ø = 0.25 mm IEC-climate category: 55/155/56 Rated temperature: 25 °C Resistance @ 25°C: 10 kOhm W 25/100 value: 3988 K

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57869-S103-F140
  • B57869S 103F140
  • B57869S103F140.