What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B57703M103G

Thermistor NTC 10K Ohm 2% 2-Pin Screw Mount Wire 3988K >= -3.5 Bulk

$ 2.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57703M103G.

IHS

Datasheet12 pages7 years ago

TME

Newark

Farnell

Inventory History

3 month trend:
-23.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TDK B57703M0103G000 NTC Temp Sensor -55°C to +125°C 10kΩ 1 piece
In a Bag of 10, Vishay NTCALUG02A103F NTC Thermistor 10kO, 8.5 Dia. x 16.8mm
Thermistor NTC 10K Ohm 10% 2-Pin Panel Mount Radial 4300K >= -3.5 Bulk Automotive
THERM NTC 10KOHM 3984K RING LUG / NTC Thermistor 10k Ring Lug
Thermistor, NTC, 10 kohm, NTCALUG02A Series, 3984 K, Through Hole, Wire Leaded

Descriptions

Descriptions of TDK B57703M103G provided by its distributors.

Thermistor NTC 10K Ohm 2% 2-Pin Screw Mount Wire 3988K >= -3.5 Bulk
Industrial Temperature Sensors NTC Thermistor M 703/10
Thermistor NTC 10KOhm 2% 2-Pin Bulk
NTC Thermistor, 10000ohm, Chassis Mount
EPCOS NTCPTC thermistor, Maximum sensing temperature103°C
Ring Tongue Temperature Sensor 2%
RS APAC
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:-2% to 2%; Beta Value (K):3988K; Operating Temperature Range:-55°C to +125°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Beta Value Lower Limit Temperature:25°C; External Depth:6.5mm; External Length / Height:19mm; External Width:8.5mm; Fixing Hole Diameter:3.7mm; Full Power Rating Temperature:25°C; Lead Length:35mm; Package / Case:Metal Tag; Power Dissipation Ptot Max:150mW; Resistance Temperature:25°C; Resistance Tolerance:± 2%; Series:B577; Temperature Upper Limit Beta Value:155°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1200456
  • B57703-M 103-G
  • B57703-M103-G
  • B57703M 103G
  • B57703M-103G