Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay NTCALUG02A103F

In a Bag of 10, Vishay NTCALUG02A103F NTC Thermistor 10kO, 8.5 Dia. x 16.8mm
$ 1.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCALUG02A103F.

IHS

Datasheet3 pages4 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+34.97%

CAD Models

Download Vishay NTCALUG02A103F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-02-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Thermistor NTC 10K Ohm 2% 2-Pin Wire 3984K Bag Automotive AEC-Q200
Thermistor NTC 10K Ohm 3% 2-Pin Wire 3984K Bag Automotive AEC-Q200
Thermistor NTC 10K Ohm 10% 2-Pin Panel Mount Radial 4300K >= -3.5 Bulk Automotive
THERM NTC 10KOHM 3984K RING LUG / NTC Thermistor 10k Ring Lug
Thermistor NTC 10K Ohm 3% 2-Pin Wire 3984K Bag Automotive AEC-Q200
Thermistor NTC 10KOhm 5% 2-Pin Cardboard Box

Descriptions

Descriptions of Vishay NTCALUG02A103F provided by its distributors.

In a Bag of 10, Vishay NTCALUG02A103F NTC Thermistor 10kO, 8.5 Dia. x 16.8mm
Thermistor NTC 10K Ohm 1% 2-Pin Wire 3984K Automotive AEC-Q200
THERM NTC 10KOHM 3984K RING LUG / NTC Thermistor 10k Ring Lug
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000 ohm, CHASSIS MOUNT, ROHS COMPLIANT
NTC Series 10K 1% Low Therm Gradient NTC Thermistor
THERMISTOR, NTC, 10KOHM, WIRE; Zero Power Resistance at 25°C: 10kohm; Product Range: NTCALUG02A Series; Thermistor Mounting: Through Hole; Beta Value (K): 3984K; Thermistor Case Style: -; Thermistor Terminals: Wire Leaded; Ope

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCALUG02A103F.