Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B57045K103K

Thermistor NTC 10K Ohm 10% 2-Pin Panel Mount Radial 4300K >= -3.5 Bulk Automotive
$ 0.963
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57045K103K.

Newark

Datasheet13 pages17 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-1.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of TDK B57045K103K provided by its distributors.

Thermistor NTC 10K Ohm 10% 2-Pin Panel Mount Radial 4300K >= -3.5 Bulk Automotive
Thermistor NTC 10KOhm 10% 2-Pin Bulk
NTC Thermistor, 10000ohm, Chassis Mount
Type K45 NTC thermistor; 10K 125degC
NTC THERMISTOR 10K OHM 10% STUD
Industrial temperature sensor 10000 Ohms 4300k 10%
PROBE ASSEMBLY; Operating Temperature Ma; PROBE ASSEMBLY; Operating Temperature Max:125°C; Operating Temperature Min:55°C
Thermistor Resistance technical notation: 10K Temperature range: -55 ... 125 °C Thermal time constant: 15 s (Chassis mounted), 75 s (Air) IEC-climate category: 55/125/56 Resistance @ 25°C: 10 kOhm W 25/100 value: 4300 K

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57045-K103-K
  • B57045K 103K