TDK B57153S479M

Thermistor NTC 4.7 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57153S479M.

Farnell

Datasheet15 pages17 years ago
Datasheet0 pages0 years ago
Datasheet15 pages21 years ago

element14

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-96.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NTC Thermistor, 5 Ohm, 2800K, Through Hole, Radial Leaded, B57235S0 Series
TE ConnectivityRXEF020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag
Thermistor NTC 4.7K Ohm 5% 2-Pin Radial 3977K -4.5 to -4 Bulk
VishaySL155R007
NTC Thermistor, Through Hole Mount
Thermistor NTC 5 Ohm 20% 2-Pin Radial 2800K T/R Automotive
Epcos 5Ohms 3000mW NTC Thermistor; 70s; 13 (Dia.) x 6 x 20mm

Descriptions

Descriptions of TDK B57153S479M provided by its distributors.

Thermistor NTC 4.7 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
B57153S Series 4.7 Ohm 20 % 2800 K Radial NTC Thermistor
NTC Thermistor, 4.7ohm, Through Hole Mount
NTC Thermistors 4.7 Ohms 3amp 2800k
Ntc Thermistor, 3A, 8.5Mm, 4.7 Ohm; Product Range:S153 Series; Disc Size:8.5Mm; Resistance (25°C):4.7Ohm; Approvals:Cqc, Iec, Ul, Vde; Maximum Energy Rating At 25°C:-; Maximum Steady State Current At 25°C:3A Rohs Compliant: Yes |EPCOS (TDK) B57153S479M.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57153-S479-M
  • B57153S 479M
  • B57153S479M.