TDK-Lambda ZUP6-33/LUW

AC-DC Power Factor Correction Module, 1 Output, 198W, Hybrid
$ 1,701.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZUP6-33/LUW.

Sager Power Systems

Datasheet9 pages19 years ago
Datasheet9 pages19 years ago
Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-09-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-09-01
LTD Date2024-03-31

Related Parts

TDK-LambdaZUP6-33/U
AC-DC Power Factor Correction Module, 1 Output, 198W, Hybrid
TDK-LambdaHWS150A-5
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 150 W, 85V AC to 265V AC, Adjustable, Fixed
TDK-LambdaHWS150A-5/A
TDK-Lambda 150WSwitch Mode Power Supply, 5V DC output voltage 30Aoutput_current, 1Output point
Mean WellHRPG-150-5
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 130 W, 5 VDC, 26 A
Mean WellSP-200-5
SP-200 Series 200 W Single Output 5 V AC/DC Ultra Low Cost Power Supply
Mean WellRPS-160-5
AC to DC Power Supply Open Frame Single Output 5 Volt 20 Amp 103 Watt

Descriptions

Descriptions of TDK-Lambda ZUP6-33/LUW provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 198W, Hybrid
AC/DC Power Supply Single-OUT 0V to 6V 33A 198W
BENCH TOP POWER SUPPLIES 198W 0V-6V 0A-33A
POWER SUPPLY; 198W198W85265VAC06V@033A
Programmable DC Power Supplies, Bench/3U Rack Mount, Output: 198W, 0 to 6V, Interface option: Front panel output jacks, IEC320 cable USA plug, Serial link cable RJ-45
Bench Power Supply, Prog, 1Ch, 6V, 33A; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:6V; Output Current Min:0A; Output Current Max:33A; Power Rating:198W; Plug Type:Us Rohs Compliant: Yes |Tdk-Lambda ZUP6-33/LUW

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZUP633/LUW
  • ZUP633LUW