TDK-Lambda HWS150A-5

AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 150 W, 85V AC to 265V AC, Adjustable, Fixed
$ 170.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS150A-5.

IHS

Datasheet7 pages4 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Ciiva

Master Electronics

TME

Inventory History

3 month trend:
+113%

CAD Models

Download TDK-Lambda HWS150A-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Mean WellRSP-150-5
FX3U Logic Module - 8 Inputs, 8 Outputs, Transistor, Computer, HMI Interface
Murata Power SolutionsUEE-5/30-D48NB-C
DC DC CONVERTER 5V 150W / Isolated Module DC DC Converter 1 Output 5V 30A 36V - 75V Input
TDK-LambdaRWS150B-5
Switching Power Supplies AC-DC, 115-230VAC, Output 5V 21A, 105W
TDK-LambdaLS200-7.5
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 7.5V, Option: Internal fan

Descriptions

Descriptions of TDK-Lambda HWS150A-5 provided by its distributors.

AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 150 W, 85V AC to 265V AC, Adjustable, Fixed
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid
TDK-Lambda 150W AC/DC Power Supply, HWS-A Series, 5V DC Out, 30A, 1 Output
AC-DC Power Supplies, Unit type, Output: 150W, 5V, Standard type
POWER SUPPLY, AC-DC, 115-230VAC, 5V 30A, 150W
Switching Power Supplies 5V 30A 150W
Power supply module,Power Supplies ROHS
AC-DC, Open Frame, 85-265V, 5V 30A, 150W
Power Supply Switch Mode 5V 30A 150W
RS APAC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-150A-5
  • HWS150A5