TDK-Lambda HWS150A-5/A

TDK-Lambda 150WSwitch Mode Power Supply, 5V DC output voltage 30Aoutput_current, 1Output point
$ 149.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS150A-5/A.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

IHS

Burklin Elektronik

JRH Electronics

Ciiva

Inventory History

3 month trend:
-28.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS100A-5/A
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
TDK-LambdaHWS150A-15/A
TDK-Lambda 150WSwitch Mode Power Supply, 15V DC output voltage 10Aoutput_current, 1Output point
TDK-LambdaHWS150A-12/A
AC-DC Power Factor Correction Module, 1 Output, 156W, Hybrid
Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 60W; S8VK Series
XP PowerECP180PS36
AC-DC Regulated Power Supply Module, 1 Output, 119.88W, Hybrid
XP PowerECP180PS28
28Vdc 6.43A, Open Frame Power Supply, Medical & ITE Certifications, 28 Volts 6.43 Amps

Descriptions

Descriptions of TDK-Lambda HWS150A-5/A provided by its distributors.

TDK-Lambda 150WSwitch Mode Power Supply, 5V DC output voltage 30Aoutput_current, 1Output point
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid
POWER SUPPLY, AC/DC-DC, 5V@30A, 85-265VAC/120-370VAC, ENCLOSED, PFC, HWS SERIES
AC-DC Power Supplies, Unit type, Output: 150W, 5V, Option: With cover
AC-DC, Enclosed, 85-265V, 5V 30A, 150W, With cover
Switching Power Supplies 5V 30A 150W
AC-DC power supply, 5 VDC, 30 A, 150 W, HWS-150A-5/A
AC-DC CONV, 1 O/P, 5V, 30A, 150W
TDK-Lambda HWS-150A-5/A Enclosed Power Supply 5VDC
AC/DC Power Supply Single-OUT 5V 30A 150W
Ac/Dc Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 150 W, 5 V, 30 A Rohs Compliant: Yes |Tdk-Lambda HWS-150A-5/A
AC-DC Converter, 1 O/P, 5V, 30A, 150W; No. of Outputs:1Outputs; Output Power Max:150W; Output Voltage - Output 1:5V; Output Current - Output 1:30A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Product Range:HWS15A-150A Series; SVHC:No SVHC (15-Jan-2018); Input Voltage AC Max:265V; Input Voltage AC Min:85V; No. of Outputs:1 Output; Output Current Max:30A; Output Voltage Max:6V; Output Voltage Min:4V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-150A-5/A
  • HWS150A-5A
  • HWS150A5/A
  • HWS150A5A