What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well RPS-160-5

AC to DC Power Supply Open Frame Single Output 5 Volt 20 Amp 103 Watt
$ 42.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPS-160-5.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Component Distributors Inc.

TME

Telerex Europe

Inventory History

3 month trend:
+17.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellHRP-150-5
Mean Well 130WSwitch Mode Power Supply, 5V DC output voltage 26Aoutput_current, 1Output point
Mean WellPPS-200-5
AC to DC Power Supply Open Frame Single Output 5 Volt 36 Amp 180 Watt
Mean WellHRPG-150-5
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 130 W, 5 VDC, 26 A
TDK-LambdaZWS50BAF-5
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Module DC-DC 1-OUT 5V 1A 5W 18-Pin PDIP SMD
3W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 4:1; V. In: 9-36; V. Out: 05; mA. Out: 600

Descriptions

Descriptions of Mean Well RPS-160-5 provided by its distributors.

AC to DC Power Supply Open Frame Single Output 5 Volt 20 Amp 103 Watt
Mean Well 103WSwitch Mode Power Supply, 5V DC output voltage 30Aoutput_current, 1Output point
PLC, FX3U analog module, 12 bit; 2 analog inputs, 1 analog output
AC/DC Power Supply Single-OUT 5V 20(Convection)A/30(Forced Air)A 155W Medical 18-Pin
AC-DC Regulated Power Supply Module, 1 Output, 103W, Hybrid
POWER SUPPLY, AC-DC,5V,30A,115-264VACV IN, OPEN FRAME, DIN RAIL,150W, RPS SERIES
RPS-160-5 MEAN WELL AC-DC 5 Volt 30 Amp 150 Watt Power Supply +More!
Switching Power Supplies 155W 5V 30A W/PFC Function
AC/DC 160W 48V Single Output Medical Power, Open Frame with PFC
Power Supply; medical; 155W; 5V; 30A; 90-264VAC; 127-370VDC
5Vdc 30A 5Vdc Medical Power Supply 3"x5" Open Frame 5V 30A
Outputs = 1 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 30 / Output Type = Adjustable / Rated Power W = 155 / Input Voltage Nominal = 110 ... 240 VAC / Efficiency % = 86 / MTBF h = 2082300 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76.2 / Height mm = 34.6 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPS160-5