TDK-Lambda ZUP6-33/U

AC-DC Power Factor Correction Module, 1 Output, 198W, Hybrid
$ 1,667.9
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZUP6-33/U.

Sager Power Systems

Datasheet9 pages19 years ago
Datasheet9 pages19 years ago
Datasheet2 pages9 years ago

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS150A-5
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 150 W, 85V AC to 265V AC, Adjustable, Fixed
TDK-LambdaHWS150A-5/A
TDK-Lambda 150WSwitch Mode Power Supply, 5V DC output voltage 30Aoutput_current, 1Output point
Mean WellSP-200-5
SP-200 Series 200 W Single Output 5 V AC/DC Ultra Low Cost Power Supply
Mean WellRSP-200-5
200 Watt Single Output Power Supply with PFC Function 5 Volts @ 40 Amps
TDK-LambdaLS200-5
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 5V, Option: Internal fan
Mean WellRSP-150-5
FX3U Logic Module - 8 Inputs, 8 Outputs, Transistor, Computer, HMI Interface

Descriptions

Descriptions of TDK-Lambda ZUP6-33/U provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 198W, Hybrid
AC/DC Power Supply Single-OUT 0V to 6V 33A 198W
AC-DC, Programmable, 3U, 85-265VAC, 0-100VDC, 0-33A, 198W, RS-232, RS-485, IEC320 cable USA plug
POWER SUPPLY PROGRAMMABLE 198W 0 TO 6V 0 TO 33A 85-265VAC US CORD
BENCH TOP POWER SUPPLIES 198W 0V-6V 0A-33A
POWER SUPPLY, BENCH, 6V, 198W - More Details
Programmable DC Power Supplies, Bench/3U Rack Mount, Output: 198W, 0 to 6V, Interface option: IEC320 cable USA plug
POWER SUPPLY, BENCH, 6V, 198W; Power Sup; POWER SUPPLY, BENCH, 6V, 198W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:6VDC; Output Current:33A; Power Rating:198W; Input Voltage:85VAC to 265VAC; Load Regulation:0.01%; Length:350mm; Width:70mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZUP6-33-U
  • ZUP633/U
  • ZUP633U