TDK-Lambda Z36-12-IEEE-U

Ac-dc, Programmable, 2U, 85-265VAC, 0-100VDC, 0-12A, 432W, Usb, RS-232, RS-485, Gpib
$ 2,473.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z36-12-IEEE-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet2 pages9 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZUP36-12/U
AC-DC Power Factor Correction Module, 1 Output, 432W, Hybrid
TDK-LambdaZ36-12-L-U
TDK-Lambda Z36-12-L-U DC Power Supply, Single Output 36V, 12A, 432W, O/P Jacks, Z+ Series
TDK-LambdaZ36-12-IS510-U
TDK-Lambda Z36-12-IS510-U DC Power Supply, Single Output 36V, 12A, 432W, Isolated, Z+ Series
Mean WellRSP-320-36
AC to DC Switching Enclosed Power Supply Single Output with PFC Function 36V 8.9A 320.4W
Mean WellMSP-300-36
36 Volt DC 9 Amp 324 Watt Single Output Medical Type Enclosed Switching Power Supply
Mean WellHLG-320H-36B
36V 8900mA 320W Switching LED Driver Power Supply - Current Adjustable by Output Cable

Descriptions

Descriptions of TDK-Lambda Z36-12-IEEE-U provided by its distributors.

AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-12A, 432W, USB, RS-232, RS-485, GPIB
TDK-Lambda Z36-12-IEEE-U DC Power Supply, Single Output 36V, 12A, 432W, GPIB, Z+ Series
Bench Top Power Supplies 0-36Vout 0-12A 432W Program GPIB US cord
PROGRAMMABLE POWER SUPPLY, 36V, 12A, 432W, 85-265VAC, GPIB INTERFACE, Z+ SERIES
AC-DC, Programmable, 115-230VAC, Output 0-36V 0-12A, 432W, GPIB, US cord
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 432W, 0 to 36V, Interface option: USB, GPIB
Bench Power Supply, 36V Adjustable; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:36V; Output Current Min:0A; Output Current Max:12A; Power Rating:432W; Plug Type:Us Rohs Compliant: Yes |Tdk-Lambda Z36-12-IEEE-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z3612IEEEU