Descriptions of Mean Well MSP-300-36 provided by its distributors.
36 Volt DC 9 Amp 324 Watt Single Output Medical Type Enclosed Switching Power Supply
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 324 W, 36 VDC, 9 A
Power Supply; module; medical; 324W; 36V; 9A; 85-264VAC; 120-370VDC
324W 1 85VAC/120VDC 264VAC/370VDC 0.5% 9A 36V Bracket Mount 199mm × 105mm × 41mm
AC-DC Power Factor Correction Module, 1 Output, 324W, Hybrid
POWER SUPPLY, AC-DC,36V@9A, 5V@0.3A,100-264V IN, ENCLOSED, MEDICAL, PFC, MSP SERIES
AC/DC 300W 36V Single Output Medical Power, Enclosed w/ Fan with PFC
O/P +36V9A; Medical enclosed; AC/DC; Enclosed Type
Switching Power Supplies 324W 36V 9A Medical PS W/PFC Enclosed
AC/DC Power Supply Single-OUT 36V 9A 324W Medical 15-Pin
Touch screen HMI, 12.1 inch wide screen, TFT LCD, 24bit color, 1280x800 resolution, frame color : Black
AC-DC Enclosed - Medical Series
Outputs = 1 / Output Voltage 1 V = 36 / Output Voltage Nominal 1 V = 36 / Output Current 1 A = 9 / Output Type = Adjustable / Rated Power W = 324 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 88 / MTBF h = 175800 / Ripple & Noise (V) mV = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Length mm = 199 / Width mm = 105 / Height mm = 41 / Warranty = 5 Years