Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda ZUP36-12/U

AC-DC Power Factor Correction Module, 1 Output, 432W, Hybrid
$ 2,200.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZUP36-12/U.

Sager Power Systems

Datasheet9 pages19 years ago
Datasheet9 pages19 years ago
Datasheet2 pages9 years ago

element14

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZ36-12-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-12A, 432W, USB, RS-232, RS-485
Cosel 324WSwitch Mode Power Supply, 36V DC output voltage 9Aoutput_current, 1Output point
Mean WellRSP-320-36
AC to DC Switching Enclosed Power Supply Single Output with PFC Function 36V 8.9A 320.4W
Mean WellMSP-300-36
36 Volt DC 9 Amp 324 Watt Single Output Medical Type Enclosed Switching Power Supply
Mean WellHLG-320H-36B
36V 8900mA 320W Switching LED Driver Power Supply - Current Adjustable by Output Cable
TDK-LambdaGWS500-36
Switching Power Supplies 500W 36V 14A AC-DC 115-230VAC

Descriptions

Descriptions of TDK-Lambda ZUP36-12/U provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 432W, Hybrid
AC/DC Power Supply Single-OUT 0V to 36V 12A 432W
AC-DC, Programmable, 3U, 85-265VAC, 0-100VDC, 0-12A, 432W, RS-232, RS-485, IEC320 cable USA plug
POWER SUPPLY, PROGRAMMABLE, 432W, 0 TO 36V, 0 TO 12A, 85-265VAC, US CORD
BENCH TOP POWER SUPPLIES 432W 0V-36V 0A-12A
POWER SUPPLY, BENCH, 36V, 432W - More Details
Programmable DC Power Supplies, Bench/3U Rack Mount, Output: 432W, 0 to 36V, Interface option: IEC320 cable USA plug
POWER SUPPLY, BENCH, 36V, 432W; Power Su; POWER SUPPLY, BENCH, 36V, 432W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:36VDC; Output Current:12A; Power Rating:432W; Input Voltage:85VAC to 265VAC; Load Regulation:0.01%; Length:350mm; Width:70mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZUP36-12-U
  • ZUP3612/U
  • ZUP3612/U.
  • ZUP3612U