Descriptions of TDK-Lambda Z36-12-L-U provided by its distributors.
TDK-Lambda Z36-12-L-U DC Power Supply, Single Output 36V, 12A, 432W, O/P Jacks, Z+ Series
Bench Top Power Supplies AC-DC, Programmable, 115-230VAC, Output 0-36V 0-12A, 432W, O/P Jacks, US cord
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-12A, 432W, USB, RS-232, RS-485, Front panel output jacks
PROGRAMMABLE POWER SUPPLY, 36V, 12A, 432W, 85-265VAC, F. PANEL, Z+ SERIES
BENCH POWER SUPPLY, 36V ADJUSTABLE
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 432W, 0 to 36V, Interface option: USB, Front panel output jacks
Bench Power Supply, 36V Adjustable; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:36V; Output Current Min:0A; Output Current Max:12A; Power Rating:432W; Plug Type:Us Rohs Compliant: Yes |Tdk-Lambda Z36-12-L-U