Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda Z20-40-IS420-U

TDK-Lambda Z20-40-IS420-U DC Power Supply, Single Output 20V, 40A, 800W, Isolated, Z+ Series
$ 2,766.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z20-40-IS420-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet2 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZ20-40-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-40A, 800W, USB, RS-232, RS-485
TDK-LambdaZUP20-40
AC-DC Power Factor Correction Module, 1 Output, 800W, Hybrid
TDK-LambdaZUP20-40/U
AC-DC Power Factor Correction Module, 1 Output, 800W, Hybrid
Mean WellDRT-960-24
DRT-960 Series 960 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellRSP-1000-24
RSP-1000 Series 960 W Single Output 24 V AC/DC Switching Power Supply
Mean WellSD-1000L-24
19-72VDC O/P +24V 40A, DC/DC Converter Enclosed Type Input Range: 19~72vdc, 1000 Watts

Descriptions

Descriptions of TDK-Lambda Z20-40-IS420-U provided by its distributors.

TDK-Lambda Z20-40-IS420-U DC Power Supply, Single Output 20V, 40A, 800W, Isolated, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-20V 0-40A, 800W, Isolated I program, US cord
Bench Top Power Supplies 0-20VOut 0-40A, 800W Iso I program UScord
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-40A, 800W, USB, RS-232, RS-485, Isolated analog current control
PROGRAMMABLE POWER SUPPLY, 20V, 40A, 800W, BENCH, Z+ SERIES
Bench Power Supply 0V to 20V Single-OUT 40A 800W
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 800W, 0 to 20V, Interface option: USB, Current Programming Isolated Analog Interface
Power Supply, Bench, Ac-Dc, 0-20V, 40A, 800W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:40A; Power Rating:800W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z20-40-IS420-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z2040IS420U