Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda ZUP20-40/U

AC-DC Power Factor Correction Module, 1 Output, 800W, Hybrid
$ 2,595.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZUP20-40/U.

Sager Power Systems

Datasheet9 pages19 years ago
Datasheet9 pages19 years ago
Datasheet2 pages9 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZ20-40-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-40A, 800W, USB, RS-232, RS-485
TDK-LambdaZUP20-40
AC-DC Power Factor Correction Module, 1 Output, 800W, Hybrid
TDK-LambdaZ20-40-LAN-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-40A, 800W, LAN, USB, RS-232, RS-485
Mean WellDRT-960-24
DRT-960 Series 960 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellRSP-1000-24
RSP-1000 Series 960 W Single Output 24 V AC/DC Switching Power Supply
Mean WellSD-1000L-24
19-72VDC O/P +24V 40A, DC/DC Converter Enclosed Type Input Range: 19~72vdc, 1000 Watts

Descriptions

Descriptions of TDK-Lambda ZUP20-40/U provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 800W, Hybrid
AC/DC Power Supply Single-OUT 0V to 20V 40A 800W
AC-DC, Programmable, 3U, 85-265VAC, 0-100VDC, 0-40A, 800W, RS-232, RS-485, IEC320 cable USA plug
POWER SUPPLY, PROGRAMMABLE, 800W, 0 TO20V0 TO 40A, 85-265VAC, US CORD
BENCH TOP POWER SUPPLIES 800W 0V-20V 0A-40A
POWER SUPPLY, BENCH, 20V, 800W - More Details
Programmable DC Power Supplies, Bench/3U Rack Mount, Output: 800W, 0 to 40V, Interface option: IEC320 cable USA plug
POWER SUPPLY, BENCH, 20V, 800W; Power Su; POWER SUPPLY, BENCH, 20V, 800W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:20VDC; Output Current:40A; Power Rating:800W; Input Voltage:85VAC to 265VAC; Load Regulation:0.07%; Length:350mm; Width:140mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZUP20-40-U
  • ZUP2040/U
  • ZUP2040U