Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda ZUP20-40

AC-DC Power Factor Correction Module, 1 Output, 800W, Hybrid
$ 3,093.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZUP20-40.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-09-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-09-01
LTD Date2024-03-31

Related Parts

TDK-LambdaZUP20-40/U
AC-DC Power Factor Correction Module, 1 Output, 800W, Hybrid
TDK-LambdaZ20-40-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-40A, 800W, USB, RS-232, RS-485
TDK-LambdaZ20-30-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-30A, 600W, USB, RS-232, RS-485
Mean WellDRT-960-24
DRT-960 Series 960 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellRSP-1000-24
RSP-1000 Series 960 W Single Output 24 V AC/DC Switching Power Supply
Mean WellSD-1000L-24
19-72VDC O/P +24V 40A, DC/DC Converter Enclosed Type Input Range: 19~72vdc, 1000 Watts

Descriptions

Descriptions of TDK-Lambda ZUP20-40 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 800W, Hybrid
AC/DC Power Supply Single-OUT 0V to 20V 40A 800W
BENCH TOP POWER SUPPLIES 800W 0V-20V 0A-40A
POWER SUPPLY; 800W800W85265VAC020V@040A
Bench Power Supply, Prog, 1Ch, 20V, 40A; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:40A; Power Rating:800W; Plug Type:- |Tdk-Lambda ZUP20-40

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZUP2040