Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda SWS600L-48

Power Supply, Single Output, 48.0V, 13A, 624W, 4.72 X 2.40 X 7.48

$ 300.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SWS600L-48.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

IHS

Ciiva

element14 APAC

Newark

Inventory History

3 month trend:
-50.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-22
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRWS600B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 12.5A, 600W
TDK-LambdaSWS600L-60
AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
TDK-LambdaGWS500-48
Switching Power Supplies 500W 48V 10.5A AC-DC 115-230VAC
Mean WellSP-750-48
Mean Well SP-750-48 const. voltage power supply, Uout 48V, Iout 0-15.7A, 750W, PFC, RoHS
Switching Power Supplies Fan 120W 48V 2.5A ConvCool 75W Medical
AC/DC Power Supply Single-OUT 48V 1.36A 65W Medical 8-Pin

Descriptions

Descriptions of TDK-Lambda SWS600L-48 provided by its distributors.

POWER SUPPLY, SINGLE OUTPUT, 48.0V, 13A, 624W, 4.72 X 2.40 X 7.48
Ac-Dc,115-230Vac,output 48V 13A,624W Rohs Compliant: Yes
AC-DC Regulated Power Supply Module, 1 Output, 624W, Hybrid
AC-DC Power Supplies, Unit type, Output: 624W, 48V, Standard type
AC/DC Power Supply Single-OUT 48V 13A 624W Medical
TDK-Lambda SWS600L-48 AC/DC Power Converter, 1PH 115-230VAC, Output 48V, 13A, 624W, TPS4000 Series
DC Power Supply 600W 13A/48VDC
PSU, ENCLOSED, 48V, 13A. 624W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:48V; Output Current:13A; Power Rating:624W; Length:190mm; Width:61mm; Height:120mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CE / CSA / EN / UL; Efficiency:84%; External Depth:190mm; External Length / Height:120mm; External Width:61mm; Input Frequency:63Hz; Input Voltage:85V AC to 264V AC / 120V DC to 370V DC; Line Regulation:192mV; Load Regulation:288mV; Mounting Type:Chassis; Operating Temperature Max:74°C; Operating Temperature Min:-20°C; Output Ripple Voltage pk-pk:200mV; Output Type:Adjustable; Output Voltage Max:56.0V; Output Voltage Min:38.4V; Power Supply Type:Switch Mode; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:265V; Supply Voltage Max:265V; Supply Voltage Min:85V; Supply Voltage Typ:110V AC / 230V AC; Weight:1.6kg

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWS-600L-48
  • SWS600L-48.
  • SWS600L48