TDK-Lambda SWS600L-60

AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
$ 300.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SWS600L-60.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Datasheet2 pages14 years ago

IHS

Newark

element14 APAC

TME

Inventory History

3 month trend:
-42.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-22
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRWS600B-24
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 25A, 600W
TDK-LambdaRWS600B-15
Switching Power Supplies AC-DC, 115-230VAC, Output 15V 40A, 600W
PLA600F Series 600 W Single Output 15 V Enclosed AC/DC Power Supply
Mean WellHLG-600H-48B
AC to DC LED Driver Power Supply 48 Volts 12.5 Amps 600 Watts 3 in 1 Dimming
Mean WellHLG-600H-48A
AC to DC LED Driver Power Supply 48 Volts 12.5 Amps 600 Watts Outputs Adjustable by Internal Pot
ADA600F Series 600 W Single Output 24 V Internal AC/DC Switching Power Supply

Descriptions

Descriptions of TDK-Lambda SWS600L-60 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Variable; No. of Outputs:1; Output Current:10A; Power Rating:600W; Supply Voltage:265VAC; Power Supply Mounting:Chassis; Output Voltage:60V ;RoHS Compliant: Yes
PSU, ENCLOSED, 60V, 10A, 600W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:60V; Output Current:10A; Power Rating:600W; Length:190mm; Width:61mm; Height:120mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CE / CSA / EN / UL; Efficiency:84%; External Depth:190mm; External Length / Height:120mm; External Width:61mm; Input Frequency:63Hz; Input Voltage:85V AC to 264V AC / 120V DC to 370V DC; Line Regulation:240mV; Load Regulation:360mV; Mounting Type:Chassis; Operating Temperature Max:74°C; Operating Temperature Min:-20°C; Output Ripple Voltage pk-pk:200mV; Output Type:Adjustable; Output Voltage Max:66.0V; Output Voltage Min:48.0V; Power Supply Type:Switch Mode; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:265V; Supply Voltage Max:265V; Supply Voltage Min:85V; Supply Voltage Typ:110V AC / 230V AC; Weight:1.6kg

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWS-600L-60
  • SWS600L60