Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RWS50B-24

TDK-Lambda, 52.8W Embedded Switch Mode Power Supply SMPS, 24V dc, Enclosed
$ 35.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS50B-24.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago

TDK-Lambda

Sager Power Systems

Farnell

Newark

Inventory History

3 month trend:
-29.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS50BAF-24
TDK-Lambda 50WSwitch Mode Power Supply, 24V DC output voltage 2.1Aoutput_current, 1Output point
TDK-LambdaSWS50-24
Power Supply;AC-DC;24V;2.1A;85-265V In;Enclosed;Panel Mount;PFC;50W;SWS Series
TDK-LambdaLS50-24
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
Mean WellMDR-60-24
POWER SUPPLY, 24VDC, 2.5A, 1PH, 60W SWITCHER, DIN MOUNT, ENCLOSED 90mmHx40mmWx100mmD
Mean WellDR-4524
POWER SUPPLY, 24VDC, 2A, 1PH, 45W SWITCHER, 85-264VAC INPUT DIN MOUNT, 78mmX93mmX67mm
Mean WellMDR-40-24
Mean Well Rail power supply, MDRseries, 24V DC output, 85 → 264V Communication input

Descriptions

Descriptions of TDK-Lambda RWS50B-24 provided by its distributors.

TDK-Lambda, 52.8W Embedded Switch Mode Power Supply SMPS, 24V dc, Enclosed
AC/DC Power Supply Single-OUT 24V 2.2A 52.8W 5-Pin
AC-DC Power Supplies, Unit type, Output: 52.8W, 24V, Standard type
AC-DC Power Supply, 52.8W, 85-265V, 24V 2.2A, 52.8W, RWS-B Series
Power supply module,Power Supplies ROHS
TDK-Lambda 52.8WSwitch Mode Power Supply, 24V DC output voltage 2.2Aoutput_current, 1Output point
Switching Power Supplies 24Vout 2.2A 52.8W
AC-DC power supply, 24 VDC, 2.2 A, 52.8 W, RWS-50B-24
TDK LAMBDA RWS-50B-24AC/DC Enclosed Power Supply, Compact, Adjustable, Fixed, 85 V, 265 V, 52.8 W, 24 V, 2.2 A
AC-DC CONVERTER, 1 O/P, 24V, 2.2A, 52.8W; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:52.8W; Output Voltage - Output 1:24V; Output Current - Output 1:2.2A; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-50B-24
  • RWS50B24