TDK-Lambda ZWS50BAF-24

AC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
$ 61.678
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS50BAF-24.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-26
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaSWS50-24
Power Supply;AC-DC;24V;2.1A;85-265V In;Enclosed;Panel Mount;PFC;50W;SWS Series
TDK-LambdaDPP50-24
AC-DC Power Supplies, DIN rail mount, Output: 50W. 24V, DIN rail installation compatible
TDK-LambdaHWS50A-24/A
AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 52.8 W, 24 V, 2.2 A
Mean WellMDR-60-24
POWER SUPPLY, 24VDC, 2.5A, 1PH, 60W SWITCHER, DIN MOUNT, ENCLOSED 90mmHx40mmWx100mmD
Mean WellMDR-40-24
Mean Well Rail power supply, MDRseries, 24V DC output, 85 → 264V Communication input
XP PowerDLG50PS24
LED DRIVER, AC-DC, CC, CV, 2.1A, 24V; Available until stocks are exhausted

Descriptions

Descriptions of TDK-Lambda ZWS50BAF-24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
AC-DC, Open Frame, 85-265V, 24V 2.1A, 50.4W
Switching Power Supplies 50W 24V 2.1A AC-DC 115-230VAC
TDK-Lambda 50W Switching Power Supply, 24V DC Out 2.1A Out, 1 Output
AC-DC Power Supplies, PCB type, Output: 50.4W, 24V, Standard type
AC/DC Power Supply Single-OUT 24V 2.1A 18-Pin
Ac-Dc Converter, Open Frame, 1 O/p, 50.4W, 2.1A, 24V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):50.4W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Height:25.908Mmrohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-50BAF-24
  • ZWS50BAF24